
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300L | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | SCI | |
Peripherals | LCD, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 4x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-BQFP | |
Base Product Number |
| Bulk: | 2600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,11024 € | 256,63 € |
| Unit Price without VAT: | 6,11024 € |
|---|---|
| Unit Price with VAT: | 7,27119 € |

