
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | RAM Size 5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b SAR; D/A 1x10b |
Core Processor H8/300H | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 79 | Base Product Number |
| Bulk: | 106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,93364 € | 262,54 € |
| Unit Price without VAT: | 11,93364 € |
|---|---|
| Unit Price with VAT: | 14,20103 € |

