
DF36074LFZV | |
|---|---|
DigiKey Part Number | 2156-DF36074LFZV-ND |
Manufacturer | |
Manufacturer Product Number | DF36074LFZV |
Description | IC MCU 16BIT 32KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8/300H | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-LFQFP (10x10) |
Connectivity I2C, SCI | Package / Case 64-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 47 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32L051R6T6 | STMicroelectronics | 0 | 497-17913-ND | 2,15000 € | Similar |
| Bulk: | 607 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,50179 € | 253,57 € |
| Unit Price without VAT: | 6,50179 € |
|---|---|
| Unit Price with VAT: | 7,73713 € |

