
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | RAM Size 3K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b SAR; D/A 1x10b |
Core Processor H8/300H | Oscillator Type External, Internal |
Core Size | Operating Temperature -20°C ~ 75°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity CANbus, SCI, SSU | Supplier Device Package 64-LFQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 45 | Base Product Number |
| Bulk: | 103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 24,18000 € | 265,98 € |
| Unit Price without VAT: | 24,18000 € |
|---|---|
| Unit Price with VAT: | 28,77420 € |

