
DF3067RX20V | |
|---|---|
DigiKey Part Number | 2156-DF3067RX20V-ND |
Manufacturer | |
Manufacturer Product Number | DF3067RX20V |
Description | IC MCU 16BIT 128KB FLASH |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300H | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Base Product Number |
| Bulk: | 104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,37900 € | 253,79 € |
| Unit Price without VAT: | 25,37900 € |
|---|---|
| Unit Price with VAT: | 30,20101 € |

