
DF3048VX8V | |
|---|---|
DigiKey Part Number | 2156-DF3048VX8V-ND |
Manufacturer | |
Manufacturer Product Number | DF3048VX8V |
Description | IC MCU 16BIT 128KB FLASH |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Microcontroller IC 16-Bit 8MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 70 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b; D/A 2x8b |
Core Processor H8/300H | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 75°C (TA) |
Speed 8MHz | Base Product Number |
Peripherals DMA, PWM, WDT |
| Bulk: | 6191 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,57400 € | 262,87 € |
| Unit Price without VAT: | 52,57400 € |
|---|---|
| Unit Price with VAT: | 62,56306 € |

