Image for DF3048VX10V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3048VX10V

DigiKey Part Number
2156-DF3048VX10V-ND
Manufacturer
Manufacturer Product Number
DF3048VX10V
Description
IC MCU 16BIT 128KB FLASH
Customer Reference
Detailed Description
H8/300H H8® H8/300H Microcontroller IC 16-Bit 10MHz 128KB (128K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
H8/300H
Core Size
16-Bit
Speed
10MHz
Peripherals
DMA, PWM, WDT
Number of I/O
70
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 75°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:87
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
553,23600 €266,18 €
Unit Price without VAT:53,23600 €
Unit Price with VAT:63,35084 €