Image for DF3048VFI8V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3048VFI8V

DigiKey Part Number
2156-DF3048VFI8V-ND
Manufacturer
Manufacturer Product Number
DF3048VFI8V
Description
IC MCU 16BIT 128KB FLASH 100QFP
Customer Reference
Detailed Description
H8/300H H8® H8/300H Microcontroller IC 16-Bit 8MHz 128KB (128K x 8) FLASH 100-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
H8/300H
Core Size
16-Bit
Speed
8MHz
Connectivity
SCI, SmartCard
Peripherals
DMA, PWM, WDT
Number of I/O
70
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-QFP (14x14)
Package / Case
100-BFQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.