
DF2615FA24J | |
|---|---|
DigiKey Part Number | 2156-DF2615FA24J-ND |
Manufacturer | |
Manufacturer Product Number | DF2615FA24J |
Description | IC MCU 16BIT 64KB FLASH 80QFP |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 80-QFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2600 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, SCI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-BQFP | |
Base Product Number |
| Bulk: | 285 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,20500 € | 262,05 € |
| Unit Price without VAT: | 26,20500 € |
|---|---|
| Unit Price with VAT: | 31,18395 € |

