
DF2615FA20JV | |
|---|---|
DigiKey Part Number | 2156-DF2615FA20JV-RE-ND |
Manufacturer | |
Manufacturer Product Number | DF2615FA20JV |
Description | IC MCU 16BIT 64KB FLASH 80QFP |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 80-QFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8S/2600 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 80-QFP (14x14) |
Connectivity CANbus, SCI | Package / Case 80-BQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Tray: | 832 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,87900 € | 258,79 € |
| Unit Price without VAT: | 25,87900 € |
|---|---|
| Unit Price with VAT: | 30,79601 € |

