
DF2239TF20I | |
|---|---|
DigiKey Part Number | 2156-DF2239TF20I-RE-ND |
Manufacturer | |
Manufacturer Product Number | DF2239TF20I |
Description | IC MCU 16BIT 384KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2200 Microcontroller IC 16-Bit 20MHz 384KB (384K x 8) FLASH 100-TQFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8S/2000 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 100-TQFP (12x12) |
Connectivity I2C, SCI, SmartCard | Package / Case 100-TQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,32429 € | 254,27 € |
| Unit Price without VAT: | 36,32429 € |
|---|---|
| Unit Price with VAT: | 43,22591 € |

