
DF2238BTE13 | |
|---|---|
DigiKey Part Number | 2156-DF2238BTE13-ND |
Manufacturer | |
Manufacturer Product Number | DF2238BTE13 |
Description | IC MCU 16BIT 256KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2200 Microcontroller IC 16-Bit 13MHz 256KB (256K x 8) FLASH 100-TQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8S/2000 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 13MHz | Supplier Device Package 100-TQFP (14x14) |
Connectivity I2C, SCI, SmartCard | Package / Case 100-TQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 72 |
| Bulk: | 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,15000 € | 240,90 € |
| Unit Price without VAT: | 40,15000 € |
|---|---|
| Unit Price with VAT: | 47,77850 € |

