
DF2238BFA13I | |
|---|---|
DigiKey Part Number | 2156-DF2238BFA13I-RE-ND |
Manufacturer | |
Manufacturer Product Number | DF2238BFA13I |
Description | IC MCU 16BIT 256KB FLASH 100QFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2200 Microcontroller IC 16-Bit 13MHz 256KB (256K x 8) FLASH 100-QFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2000 | |
Core Size | 16-Bit | |
Speed | 13MHz | |
Connectivity | I2C, SCI, SmartCard | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (14x14) | |
Package / Case | 100-BFQFP | |
Base Product Number |
| Tray: | 224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,65500 € | 243,93 € |
| Unit Price without VAT: | 40,65500 € |
|---|---|
| Unit Price with VAT: | 48,37945 € |

