
DF2218UTF24 | |
|---|---|
DigiKey Part Number | 2156-DF2218UTF24-RE-ND |
Manufacturer | |
Manufacturer Product Number | DF2218UTF24 |
Description | IC MCU 16BIT 128KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2200 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 6x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor H8S/2000 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 100-TQFP (12x12) |
Connectivity SCI, SmartCard, USB | Package / Case 100-TQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 69 |
| Tray: | 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,60154 € | 254,82 € |
| Unit Price without VAT: | 19,60154 € |
|---|---|
| Unit Price with VAT: | 23,32583 € |

