H8S/2000 H8® H8S/2200 Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 120-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2215TUTE24V

DigiKey Part Number
2156-DF2215TUTE24V-1833-ND
Manufacturer
Manufacturer Product Number
DF2215TUTE24V
Description
MICROCONTROLLER, 16-BIT, FLASH,
Customer Reference
Detailed Description
H8S/2000 H8® H8S/2200 Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 120-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
H8S/2000
Core Size
16-Bit
Speed
24MHz
Connectivity
SCI, SmartCard, USB
Peripherals
DMA, POR, PWM, WDT
Number of I/O
68
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 6x10b; D/A 2x8b
Oscillator Type
External
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
120-TQFP (14x14)
Package / Case
120-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:681
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1616,21375 €259,42 €
Unit Price without VAT:16,21375 €
Unit Price with VAT:19,29436 €