
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | RAM Size 20K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b SAR; D/A 2x8b |
Core Processor H8S/2000 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -20°C ~ 75°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity SCI, SmartCard, USB | Supplier Device Package 112-LFBGA (10x10) |
Peripherals DMA, POR, PWM, WDT | Package / Case 112-LFBGA |
Number of I/O 68 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCF51AC256BCLKE | NXP USA Inc. | 0 | MCF51AC256BCLKE-ND | 17,49000 € | Similar |
| Bulk: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,63571 € | 246,90 € |
| Unit Price without VAT: | 17,63571 € |
|---|---|
| Unit Price with VAT: | 20,98649 € |

