
DF2142FA20 | |
|---|---|
DigiKey Part Number | 2156-DF2142FA20-ND |
Manufacturer | |
Manufacturer Product Number | DF2142FA20 |
Description | IC MCU 16BIT 64KB FLASH 100QFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 100-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8S/2000 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 100-QFP (14x14) |
Connectivity IrDA, SCI | Package / Case 100-BFQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 73 |
| Bulk: | 154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,52143 € | 255,65 € |
| Unit Price without VAT: | 36,52143 € |
|---|---|
| Unit Price with VAT: | 43,46050 € |

