
DF2134VTF10 | |
|---|---|
DigiKey Part Number | 2156-DF2134VTF10-ND |
Manufacturer | |
Manufacturer Product Number | DF2134VTF10 |
Description | IC MCU 16BIT 128KB FLASH 80TQFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 10MHz 128KB (128K x 8) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2000 | |
Core Size | 16-Bit | |
Speed | 10MHz | |
Connectivity | IrDA, SCI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
| Bulk: | 131 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,86333 € | 269,18 € |
| Unit Price without VAT: | 44,86333 € |
|---|---|
| Unit Price with VAT: | 53,38736 € |

