
DF2128FA20 | |
|---|---|
DigiKey Part Number | 2156-DF2128FA20-RE-ND |
Manufacturer | |
Manufacturer Product Number | DF2128FA20 |
Description | IC MCU 16BIT 128KB FLASH 64QFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Bag | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8S/2000 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 64-QFP (14x14) |
Connectivity I2C, SCI | Package / Case 64-BQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 43 |
| Bag: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 43,94000 € | 263,64 € |
| Unit Price without VAT: | 43,94000 € |
|---|---|
| Unit Price with VAT: | 52,28860 € |

