
DF2112RVLP25HV | |
|---|---|
DigiKey Part Number | 2156-DF2112RVLP25HV-ND |
Manufacturer | |
Manufacturer Product Number | DF2112RVLP25HV |
Description | IC MCU 16BIT 64KB FLASH 145TFLGA |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 145-TFLGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2000 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | FIFO, I2C, LPC, SCI, SmartCard | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x10b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 145-TFLGA (9x9) | |
Package / Case | 145-TFLGA | |
Base Product Number |
| Bulk: | 80697 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,97636 € | 263,74 € |
| Unit Price without VAT: | 23,97636 € |
|---|---|
| Unit Price with VAT: | 28,53187 € |

