
DF1760U | |
|---|---|
DigiKey Part Number | 2156-DF1760U-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DF1760U |
Description | DIGITAL FILTER, 4-BIT |
Customer Reference | |
Detailed Description | Filter IC Digital 4th Order 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Digital | |
Frequency - Cutoff or Center | - | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO |
| Tube: | 288 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,41400 € | 254,14 € |
| Unit Price without VAT: | 25,41400 € |
|---|---|
| Unit Price with VAT: | 30,24266 € |

