
DF10S1 | |
|---|---|
DigiKey Part Number | 2156-DF10S1-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DF10S1 |
Description | BRIDGE RECT 1PHASE 1KV 1A 4-SDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SDIP |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Fairchild Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package 4-SDIP |
| Bulk: | 79500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,42495 € | 254,97 € |
| Unit Price without VAT: | 0,42495 € |
|---|---|
| Unit Price with VAT: | 0,50569 € |

