
DF100R07W1H5FPB54BPSA2 | |
|---|---|
DigiKey Part Number | DF100R07W1H5FPB54BPSA2-ND |
Manufacturer | |
Manufacturer Product Number | DF100R07W1H5FPB54BPSA2 |
Description | IGBT MODULE 650V 40A MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 650 V 40 A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 40 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 2.8 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration 2 Independent | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 650 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 40 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.55V @ 15V, 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 € | 32,13 € |
| 30 | 21,26767 € | 638,03 € |
| 120 | 20,18217 € | 2.421,86 € |
| Unit Price without VAT: | 32,13000 € |
|---|---|
| Unit Price with VAT: | 38,23470 € |




