Image for DF1000R17IE4PBPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1000R17IE4PBPSA1

DigiKey Part Number
2156-DF1000R17IE4PBPSA1-448-ND
Manufacturer
Manufacturer Product Number
DF1000R17IE4PBPSA1
Description
IGBT MOD 1700V 1000A AG-PRIME3-1
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single Chopper 1700 V 1000 A 1000000 W Chassis Mount AG-PRIME3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single Chopper
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
1000 A
Power - Max
1000000 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 1000A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
81 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-PRIME3-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:26
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1522,69000 €522,69 €
Unit Price without VAT:522,69000 €
Unit Price with VAT:622,00110 €