
DF005M | |
|---|---|
DigiKey Part Number | 2156-DF005M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DF005M |
Description | BRIDGE RECT 1PHASE 50V 1A DFM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole DFM |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Fairchild Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-EDIP (0.300", 7.62mm) |
Voltage - Peak Reverse (Max) 50 V | Supplier Device Package DFM |
| Bulk: | 7756 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.219 | 0,21418 € | 261,09 € |
| Unit Price without VAT: | 0,21418 € |
|---|---|
| Unit Price with VAT: | 0,25487 € |

