
DDB6U100N16RBOSA1 | |
|---|---|
DigiKey Part Number | 2156-DDB6U100N16RBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DDB6U100N16RBOSA1 |
Description | DIODE STD 1600V 104A AGECONO2A |
Customer Reference | |
Detailed Description | Diode 1600 V 104A Chassis Mount AG-ECONO2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 104A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 100 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | AG-ECONO2A | |
Operating Temperature - Junction | 150°C |
| Bulk: | 79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 71,59250 € | 286,37 € |
| Unit Price without VAT: | 71,59250 € |
|---|---|
| Unit Price with VAT: | 85,19508 € |

