
DD89N16KAHPSA1 | |
|---|---|
DigiKey Part Number | DD89N16KAHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD89N16KAHPSA1 |
Description | DIODE MOD GP 1600V 89A POWRBLOK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 89A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 300 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 20 mA @ 1600 V |
Part Status Obsolete | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case POW-R-BLOK™ Module |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package POW-R-BLOK™ Module |
Current - Average Rectified (Io) (per Diode) 89A | Base Product Number |

