Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCV010505DP

DigiKey Part Number
2156-DCV010505DP-ND
Manufacturer
Burr Brown
Manufacturer Product Number
DCV010505DP
Description
DC DC CONVERTER +/-5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
14-DIP (0.300", 7.62mm), 7 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
Voltage - Output 1
Supplier Device Package
7-PDIP
Voltage - Output 2
-5V
Control Features
Enable, Active High
Current - Output (Max)
100mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:33
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2012,85900 €257,18 €
Unit Price without VAT:12,85900 €
Unit Price with VAT:15,30221 €