
DBF150G | |
|---|---|
DigiKey Part Number | 2156-DBF150G-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | DBF150G |
Description | BRIDGE RECT 1PHASE 600V 3.2A |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, DBF | |
Supplier Device Package | - |
| Bulk: | 11800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,91911 € | 259,08 € |
| Unit Price without VAT: | 1,91911 € |
|---|---|
| Unit Price with VAT: | 2,28374 € |

