


DAC813JU | |
|---|---|
DigiKey Part Number | DAC813JU-ND |
Manufacturer | |
Manufacturer Product Number | DAC813JU |
Description | IC DAC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC813JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 11.4V ~ 16.5V | |
INL/DNL (LSB) | ±0.25, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,26000 € | 36,26 € |
| 20 | 28,28850 € | 565,77 € |
| 40 | 27,21950 € | 1.088,78 € |
| 100 | 26,09080 € | 2.609,08 € |
| 260 | 25,18569 € | 6.548,28 € |
| Unit Price without VAT: | 36,26000 € |
|---|---|
| Unit Price with VAT: | 43,14940 € |

