
DAC811KU | |
|---|---|
DigiKey Part Number | 2156-DAC811KU-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC811KU |
Description | IC DAC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
Category | Reference Type Internal |
Manufacturer Burr Brown | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Bulk | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.125, ±0.25 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 4µs | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 28-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel |
| Bulk: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 33,93375 € | 271,47 € |
| Unit Price without VAT: | 33,93375 € |
|---|---|
| Unit Price with VAT: | 40,38116 € |

