
DAC7801LP | |
|---|---|
DigiKey Part Number | 2156-DAC7801LP-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC7801LP |
Description | IC DAC 12BIT A-OUT 24DIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 800ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole |
| Tube: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,24333 € | 265,46 € |
| Unit Price without VAT: | 44,24333 € |
|---|---|
| Unit Price with VAT: | 52,64956 € |

