
DAC7734EC | |
|---|---|
DigiKey Part Number | 2156-DAC7734EC-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC7734EC |
Description | IC DAC 16BIT 48-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 48-SSOP |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Burr Brown | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Bulk | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±3 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 11µs | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 48-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Bulk: | 451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 92,84333 € | 278,53 € |
| Unit Price without VAT: | 92,84333 € |
|---|---|
| Unit Price with VAT: | 110,48356 € |

