
DAC7725NB | |
|---|---|
DigiKey Part Number | 2156-DAC7725NB-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC7725NB |
Description | IC DAC 12BIT 28-PLCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Burr Brown | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Bulk | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 28-LCC (J-Lead) |
Output Type Voltage - Buffered | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Bulk: | 28559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,85833 € | 251,15 € |
| Unit Price without VAT: | 41,85833 € |
|---|---|
| Unit Price with VAT: | 49,81141 € |

