
DAC7624PB | |
|---|---|
DigiKey Part Number | 2156-DAC7624PB-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC7624PB |
Description | IC DAC 12BIT 28-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-PDIP |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Burr Brown | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 28-DIP (0.600", 15.24mm) |
Output Type Voltage - Buffered | Supplier Device Package 28-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Tube: | 69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,97357 € | 251,63 € |
| Unit Price without VAT: | 17,97357 € |
|---|---|
| Unit Price with VAT: | 21,38855 € |

