
DAC7615P | |
|---|---|
DigiKey Part Number | 2156-DAC7615P-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC7615P |
Description | IC DAC 12BIT V-OUT 16DIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.75V ~ 5.25V | |
Voltage - Supply, Digital | ±4.75V ~ 5.25V | |
INL/DNL (LSB) | ±2, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole |
| Tube: | 6381 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,74063 € | 251,85 € |
| Unit Price without VAT: | 15,74063 € |
|---|---|
| Unit Price with VAT: | 18,73135 € |

