
DAC7613EB | |
|---|---|
DigiKey Part Number | 2156-DAC7613EB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC7613EB |
Description | IC DAC 12BIT 24-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SSOP |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Burr Brown | Voltage - Supply, Analog ±5V |
Packaging Bulk | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Bulk: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,46800 € | 258,72 € |
| Unit Price without VAT: | 6,46800 € |
|---|---|
| Unit Price with VAT: | 7,69692 € |

