
DAC7545GLU | |
|---|---|
DigiKey Part Number | 2156-DAC7545GLU-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC7545GLU |
Description | IC DAC 12BIT 20-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Burr Brown | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Obsolete | INL/DNL (LSB) ±0.5, ±1 |
Number of Bits 12 | Architecture Multiplying DAC, R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 2µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel |
| Tube: | 4835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 73,84667 € | 221,54 € |
| Unit Price without VAT: | 73,84667 € |
|---|---|
| Unit Price with VAT: | 87,87754 € |

