12 Bit Digital to Analog Converter 1 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7541AJP

DigiKey Part Number
2156-DAC7541AJP-BB-ND
Manufacturer
Burr Brown
Manufacturer Product Number
DAC7541AJP
Description
IC DAC 12BIT 18-PDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 18-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Burr Brown
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
1µs
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 16V
Voltage - Supply, Digital
5V ~ 16V
INL/DNL (LSB)
±1, ±1
Architecture
Multiplying DAC, R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.038
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:6038
All prices are in EUR
Tube
QuantityUnit PriceExt Price
643,65167 €261,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,65167 €
Unit Price with VAT:51,94549 €