
DAC716PB | |
|---|---|
DigiKey Part Number | 2156-DAC716PB-600062-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC716PB |
Description | DAC716 16-BIT DIGITAL-TO-ANALOG |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±4 (Max), ±4 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole |
| Bulk: | 1005 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,22200 € | 281,11 € |
| Unit Price without VAT: | 56,22200 € |
|---|---|
| Unit Price with VAT: | 66,90418 € |

