16 Bit Digital to Analog Converter 1 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC715UB

DigiKey Part Number
2156-DAC715UB-ND
Manufacturer
Burr Brown
Manufacturer Product Number
DAC715UB
Description
IC DAC 16BIT 28-SOIC
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Burr Brown
Reference Type
Internal
Packaging
Bulk
Voltage - Supply, Analog
±11.4V ~ 16.5V
Part Status
Active
INL/DNL (LSB)
±4 (Max), ±4 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs
Package / Case
28-SOIC (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
28-SOIC
Differential Output
No
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.425
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1425
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
549,87800 €249,39 €
Unit Price without VAT:49,87800 €
Unit Price with VAT:59,35482 €