
DAC712PL | |
|---|---|
DigiKey Part Number | 2156-DAC712PL-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC712PL |
Description | IC DAC 16BIT 28-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-PDIP |
Datasheet | Datasheet |
Category | Reference Type Internal |
Manufacturer Burr Brown | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital ±11.4V ~ 16.5V |
Part Status Obsolete | INL/DNL (LSB) ±2, ±1 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 10µs | Package / Case 28-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 28-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel |
| Tube: | 451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,75125 € | 262,01 € |
| Unit Price without VAT: | 32,75125 € |
|---|---|
| Unit Price with VAT: | 38,97399 € |

