
DAC703KU | |
|---|---|
DigiKey Part Number | 2156-DAC703KU-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC703KU |
Description | IC DAC 16BIT 24-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC703KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial | |
Reference Type | External | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | - | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount |

