
DAC650JL-4 | |
|---|---|
DigiKey Part Number | 2156-DAC650JL-4-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC650JL-4 |
Description | IC DAC 12BIT 68-CQFP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 68-CQFP (24.13x24.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 2ns | |
Output Type | Voltage - Buffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 14.25V ~ 15.75V | |
Voltage - Supply, Digital | 14.25V ~ 15.75V | |
INL/DNL (LSB) | - | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 68-BECQFP | |
Supplier Device Package | 68-CQFP (24.13x24.13) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,94000 € | 250,94 € |
| Unit Price without VAT: | 250,94000 € |
|---|---|
| Unit Price with VAT: | 298,61860 € |

