
DAC5675IPHP | |
|---|---|
DigiKey Part Number | 296-13032-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC5675IPHP |
Description | IC DAC 14BIT 48-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5675IPHP Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3.15V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 3.15V ~ 3.6V |
Part Status Active | INL/DNL (LSB) ±2, ±1.5 |
Number of Bits 14 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 12ns (Typ) | Package / Case 48-PowerTQFP |
Output Type Current - Unbuffered | Supplier Device Package 48-HTQFP (7x7) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 89,57640 € | 22.394,10 € |
| Unit Price without VAT: | 89,57640 € |
|---|---|
| Unit Price with VAT: | 106,59592 € |

