14 Bit Digital to Analog Converter 1 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5674IPHP

DigiKey Part Number
296-15726-ND
Manufacturer
Manufacturer Product Number
DAC5674IPHP
Description
IC DAC 14BIT 48-HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC5674IPHP Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
3V ~ 3.6V
Series
Voltage - Supply, Digital
1.65V ~ 1.95V
Packaging
Tray
INL/DNL (LSB)
±3.5 (Max), ±2 (Max)
Part Status
Active
Architecture
Current Source
Number of Bits
14
Operating Temperature
-55°C ~ 125°C
Number of D/A Converters
1
Package / Case
48-PowerTQFP
Settling Time
20ns (Typ)
Supplier Device Package
48-HTQFP (7x7)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
153,12000 €53,12 €
1043,84400 €438,44 €
2541,52920 €1.038,23 €
10038,98460 €3.898,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,12000 €
Unit Price with VAT:63,21280 €

Other Suppliers on DigiKey

6.741In Stock
Ships from Rochester Electronics, LLC