
DAC2814AP | |
|---|---|
DigiKey Part Number | 2156-DAC2814AP-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC2814AP |
Description | IC DAC 12BIT V-OUT 24DIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial | |
Reference Type | External | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | - | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole |
| Tube: | 211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,97083 € | 263,65 € |
| Unit Price without VAT: | 21,97083 € |
|---|---|
| Unit Price with VAT: | 26,14529 € |

