
DAC20CP | |
|---|---|
DigiKey Part Number | 2156-DAC20CP-ND |
Manufacturer | |
Manufacturer Product Number | DAC20CP |
Description | IC DAC 8BIT A-OUT 16DIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 150ns | |
Output Type | Current - Buffered | |
Differential Output | Yes | |
Data Interface | - | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 18V | |
Voltage - Supply, Digital | ±4.5V ~ 18V | |
INL/DNL (LSB) | ±0.5 | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole |

