
DAC1219LCJ | |
|---|---|
DigiKey Part Number | 2156-DAC1219LCJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DAC1219LCJ |
Description | IC DAC 12BIT 18-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | - | |
Reference Type | External | |
Voltage - Supply, Analog | 11.4V ~ 15.75V | |
Voltage - Supply, Digital | 11.4V ~ 15.75V | |
INL/DNL (LSB) | - | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,32077 € | 251,17 € |
| Unit Price without VAT: | 19,32077 € |
|---|---|
| Unit Price with VAT: | 22,99172 € |

