
DAC1218LCJ | |
|---|---|
DigiKey Part Number | 2156-DAC1218LCJ-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DAC1218LCJ |
Description | IC DAC 12BIT 18-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 18-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,61667 € | 264,25 € |
| Unit Price without VAT: | 17,61667 € |
|---|---|
| Unit Price with VAT: | 20,96384 € |

